| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1589483-3 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Beryllium Copper |
| Pitch: | .025 in, .64 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .04 in, 1.02 mm |
| Package Quantity: | 5 |
| Number of Positions: | 65 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | F03 |
| Packaging: | Package |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin-Lead |
| Contact Mating Area Plating Thickness: | 1.27 - 2.28 µm, 50 - 90 µin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Lead |
| Connector Height: | .126 in, 3.2 mm |
| Sealable: | No |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H264 |
| Connector Length: | 1.009 in, 25.62 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Hardware Type: | 1.0 mm X .160" Mounting Screw |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Contact Retention: | Without |
| Housing Plating: | Nickel |
| Screw Hole Diameter: | .039 in, 1 mm |
| Mounting Mating Hardware: | With |
| Surface Mount Extended Leads: | Without |
| Part Aliases: | 7-1589483-3 STM065L2HN |
| SKU: | AMP7-1589483-3 |
7-1589483-3
Specifications
Detailed Description
Introducing the STM065L2HN SMT Connector, a versatile solution for your board mounting needs. With a housing made of LCP (Liquid Crystal Polymer) in a natural color, this connector features two rows with 65 positions, offering ample connectivity options. Its surface mount termination method and .64mm pitch make for easy and secure installation on your PCB. The contact material, Beryllium Copper, ensures reliable conductivity, while the Tin-Lead plating in the mating area enhances performance. Designed for power circuit applications, this connector is suitable for Aerospace Defense & Marine environments. Its compact size, with a height of just 3.2mm, and horizontal mount orientation, make it ideal for space-efficient designs. Complete with mounting hardware and mating retention for added convenience, the STM065L2HN is a reliable choice for wire-to-board connections. RoHS compliant for environmental responsibility, it guarantees both performance and sustainability in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/23/2013 | P-13-009432 - Manufacturing location change. | Download | |||

