| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614349-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 5.23 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614349-9 |
7-1614349-9
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 Thin Film Precision Resistor. Boasting a resistance of 5.23 Ω with a tight tolerance of 0.1%, it ensures accurate performance in demanding applications. With a rated voltage of 50 V and power rating of .063 W, this surface mount resistor guarantees reliable operation. Measuring just 1.6 x .8 x .4 mm, it is compact in size and features solder termination for easy installation. Compliant with RoHS regulations, it is an environmentally friendly choice for your electronic projects.

