| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614350-2 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 18.7 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614350-2 |
7-1614350-2
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, boasting a resistance of 18.7 Ω with a tolerance of .1%. Its thin film element ensures accurate performance, while the surface mount design and solder termination make for easy integration. Operating at a power rating of .063 W and a rated voltage of 50 V, this resistor is suitable for a variety of applications. Measuring just 1.6 x .8 x .4 mm, it offers compact yet reliable performance. Upgrade your electronic projects with this high-quality component, essential for maintaining precision and efficiency.

