| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614350-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 1.02 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614350-9 |
7-1614350-9
Specifications
Detailed Description
Enhance your circuitry with the RN 0603 Precision Resistor, meticulously crafted for optimal performance. This thin film resistor boasts a 1.02 KΩ resistance with a .1% tolerance, ensuring accuracy in your applications. Operating at a power rating of .063 W and up to 50 V, it offers reliable performance in various voltage settings. With a surface mount design and solder termination, installation is a breeze. The compact dimensions of 1.6 x .8 x .4 mm make it suitable for space-constrained projects. Trust in its 10PPM temperature coefficient to maintain stability even in demanding environments. Elevate your electronics with this essential component, a standout in our Surface Mount Resistors collection.

