| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614351-9 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 36.5 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614351-9 |
7-1614351-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with this 0603 surface mount resistor. With a resistance of 36.5 Ω and a tolerance of 0.1%, it ensures accurate performance in demanding applications. The thin film element construction guarantees reliability, while the rated voltage of 50 V and power rating of .063 W make it suitable for various projects. Measuring 1.6 x .8 x .4 mm, it's compact and easy to integrate. Featuring solder termination and RoHS compliance, this resistor is environmentally friendly and convenient to install. Trust in its quality for consistent and efficient operation in your designs.

