| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1614353-5 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.6 x .8 x .4 mm |
| Resistance: | 44.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1614353-5 |
7-1614353-5
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our RN 0603 thin film precision resistor. With a resistance of 44.2 KΩ and a tolerance of .1%, this surface mount resistor ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and rated voltage of 50 V, it offers robust protection against electrical surges. The solder termination type guarantees secure and efficient installation. Measuring just 1.6 x .8 x .4 mm, it is compact yet powerful, making it ideal for space-constrained designs. Trust in the quality and performance of our Surface Mount Resistors for your next project.

