7-1614884-2

Heilind Number:AMP7-1614884-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1614884-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3K0 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614884-2
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:3 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614884-2

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0805 3K0 0.1% thin film resistor. With a resistance of 3 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is reliable and efficient. Its compact 0805 size and solder termination make it easy to integrate onto your PCB. Trust in its high-quality construction and low 25PPM TCR for stable and consistent operation. Perfect for use in various electronic devices, this resistor is a valuable component for any project.