7-1614884-3

Heilind Number:AMP7-1614884-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1614884-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 3K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614884-3
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:3.6 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614884-3

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 thin film resistor. Designed for surface mount applications, it offers a resistance of 3.6 KΩ with a tolerance of 0.1%. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this resistor ensures reliable performance in various environments. Its compact 0805 size and solder termination make it easy to integrate into your designs. With a low temperature coefficient of 25PPM, it guarantees stable operation over time. Perfect for high-accuracy applications, this resistor is a valuable component in your electronic projects. Not RoHS compliant.