7-1614884-7

Heilind Number:AMP7-1614884-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1614884-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614884-7
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:5.1 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614884-7

Detailed Description

Enhance precision in your electronic circuits with our CPF 0805 Thin Film Precision Resistor. Designed for surface mount applications, this resistor features a low power rating of 0.1 W and a resistance of 5.1 KΩ with a tight tolerance of 0.1%. Operating at a rated voltage of 100 V, it ensures reliable performance in various settings. The solder termination type facilitates easy installation, while its compact 0805 size (2 x 1.25 x .5 mm) saves space on your PCB. Trust in the quality of our Surface Mount Resistors for consistent and accurate signal processing.