7-1614893-5

Heilind Number:AMP7-1614893-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1614893-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 84K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614893-5
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:84.5 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614893-5

Detailed Description

Enhance precision in your electronic projects with this 0805 CPF resistor. With a resistance of 84.5 KΩ and a tight tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for various applications. Its thin film element type guarantees reliability, while its compact dimensions of 2 x 1.25 x 0.5 mm make it easy to integrate onto circuit boards. With solder termination and RoHS compliance, it's both efficient and environmentally friendly. Ideal for demanding environments, this resistor from our Surface Mount Resistors range is a must-have for any engineering project.