7-1614893-6

Heilind Number:AMP7-1614893-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1614893-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 86K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614893-6
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:86.6 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614893-6

Detailed Description

Enhance the precision and performance of your electronic circuits with this advanced CPF 0805 resistor. Boasting a resistance of 86.6 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable operation in demanding applications. This thin film resistor, featuring a power rating of 0.1W and a rated voltage of 100V, is designed for high reliability. With surface mount termination and compact dimensions of 2 x 1.25 x 0.5mm, it offers easy installation and space-saving benefits. Trust in the quality of this RoHS compliant component for your precision resistor needs.