7-1614973-9

Heilind Number:AMP7-1614973-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1614973-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 5K76 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614973-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:5.76 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614973-9

Detailed Description

Enhance circuit precision with this CPF 1206 surface mount resistor. Boasting a resistance of 5.76 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. The thin film element design guarantees reliability, while its compact 1206 size and solder termination make for easy integration onto PCBs. Operating at a power rating of 0.125 W and a maximum voltage of 150 V, this precision resistor is ideal for various electronic setups. Upgrade your design with this high-quality component, essential for maintaining signal integrity.