7-1617542-5

Heilind Number:AMP7-1617542-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1617542-5
ECAD Model:
3D Model

Description:

JMGACDD-18PW=M39016/19-041P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617542-5
Mount Type:Printed Circuit Board
Coil Resistance:880 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-041P
SKU:AMP7-1617542-5

Detailed Description

Enhance your circuit board's functionality with the JMGACDD-18PW=M39016/19-041P relay, a powerful component designed for seamless signal and communication relay applications. This DPDT relay features a contact configuration of 2 Form C, with 2 C/O contacts ensuring reliable connectivity. Operating at 18 VDC with a coil resistance of 880 Ω, it can handle a maximum switching voltage of 28 VDC and a contact current rating of 1 A. With PC pin termination, installation is convenient, making it ideal for various electronic setups. While not RoHS compliant, its performance and durability make it a valuable addition to your relay arsenal. Explore its potential in amplifying your project's capabilities.