7-1617543-5

Heilind Number:AMP7-1617543-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1617543-5
ECAD Model:
3D Model

Description:

JMSW-18XL=M39016/11-031L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617543-5
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/11-031L
SKU:AMP7-1617543-5

Detailed Description

Introducing the JMSW-18XL, a high-performance signal relay designed for Print Circuit Board mounting. With a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this relay offers reliable operation in various electronic applications. Featuring a 2 Form C DPDT configuration with 2 C/O contacts, it provides versatile switching capabilities. The JMSW-18XL has a maximum switching voltage of 28 VDC and a contact current rating of 1 A, ensuring efficient performance. With long leads for convenient termination, this relay is a dependable choice for signal and communication systems. While not RoHS compliant, its quality and functionality make it a valuable component in electronic assemblies. Also known by the part alias M39016/11-031L, the JMSW-18XL belongs to our extensive range of products, catering to the diverse needs of relay applications.