7-1617748-9

Heilind Number:AMP7-1617748-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1617748-9
ECAD Model:
3D Model

Description:

FCA-125-CY2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617748-9
Amperage:25 A
Mount Type:Raised Vertical Flange Mount
Contact Material:Silver Cadmium Oxide (AgCdO)
Coil Resistance:80 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:115 VAC (60-400 Hz)
Operating Temperature Range:-70 - 125 °C
Terminal Configuration:Solder Hook(s)
Contact Arrangement:1 Form C, SPDT, 1 C/O
SKU:AMP7-1617748-9

Detailed Description

Introducing the FCA-125-CY2 Power Relay, a reliable component for your electrical applications. With an amperage rating of 25A, this relay ensures efficient power management. Designed for raised vertical flange mount installation, it offers versatility in setup. The silver cadmium oxide (AgCdO) contact material guarantees excellent conductivity and durability. Featuring a coil resistance of 80Ω and a coil voltage of 12VDC, it operates reliably even in challenging conditions. The SPDT 1 Form C contact arrangement provides flexibility in switching applications. With a wide operating temperature range of -70 to 125°C, this relay is suitable for diverse environments. RoHS compliance ensures environmentally-friendly manufacturing. Upgrade your power relay system with the FCA-125-CY2 for seamless performance.