| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617758-6 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Coil Resistance: | 31 Ω |
| Coil Voltage: | 6 VDC |
| Operating Temperature Range: | -70 - 125 °C |
| Terminal Configuration: | Solder Pins |
| Contact Arrangement: | 2 Form C, DPDT, 2 C/O |
| SKU: | AMP7-1617758-6 |
7-1617758-6
Specifications
Detailed Description
Introducing the FCB-205-BZ1, a high-performance power relay designed for a multitude of applications. With a contact rating of 5A and a 2 Form C DPDT configuration, this relay offers reliable switching capabilities. Its silver cadmium oxide contacts ensure low contact resistance and high durability, while the coil resistance of 31Ω and 6VDC coil voltage make it efficient in operation. Operating seamlessly in a wide temperature range from -70 to 125°C, this relay is suitable for use in harsh environments. Featuring solder pins for easy installation, it guarantees a secure connection. Whether for industrial, automotive, or other electronic systems, the FCB-205-BZ1 delivers exceptional performance. Rest assured, it meets all necessary RoHS compliance standards, making it an environmentally friendly choice. Trust in the quality and versatility of this power relay for your next project.

