| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617760-9 |
| Amperage: | 5 A |
| Mount Type: | No Brackets |
| Coil Voltage: | 28 VDC |
| Coil Resistance: | 400 Ω |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Contact Arrangement: | 4 Form C, 4PDT, 4 C/O |
| Terminal Configuration: | Socket Pin(s) |
| Operating Temperature Range: | -70 - 125 °C |
| Part Aliases: | M83536/6-019M FCB-405-0619M |
| SKU: | AMP7-1617760-9 |
7-1617760-9
| Heilind Number: | AMP7-1617760-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1617760-9 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power relay setup with the FCB-405-0619M, boasting a robust 5 A amperage rating and durable Silver Cadmium Oxide (AgCdO) contact material. With a coil resistance of 400 Ω and a coil voltage of 28 VDC, this relay ensures reliable performance even in extreme temperatures ranging from -70 to 125 °C. Featuring a 4 Form C, 4PDT contact arrangement and socket pin terminal configuration, it offers versatile connectivity options. Rest assured of its quality and compliance with RoHS regulations. Upgrade your relay system with the M83536/6-019M for enhanced efficiency and performance.

