7-1617808-6

Heilind Number:AMP7-1617808-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1617808-6
ECAD Model:
3D Model

Description:

TD229-1002S=TDFR 10 SEC M83726/29-1002S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617808-6
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Release
Repeatability:±10%
Termination Type:Solder Hook Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:10 seconds
Input Voltage:28 VDC
Control Type:Fixed
SKU:AMP7-1617808-6

Detailed Description

Enhance your control systems with our TD229-1002S time delay relay, offering precise timing for critical applications. With a delay time of 10 seconds and a precise repeatability of ±10%, this relay ensures accurate operation. Featuring a hermetically sealed metallic enclosure, it guarantees durability in harsh environments. The raised vertical flange mount design allows for easy installation, while the solder hook terminals provide secure connections. Operating at 10 A and 28 VDC or 115 VAC, it is suitable for a wide range of power requirements. Its DPDT contact arrangement offers versatile switching capabilities, making it ideal for various industrial settings. Trust in the reliability of this delay on release relay for your time-sensitive operations.