7-1617825-8

Heilind Number:AMP7-1617825-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1617825-8
ECAD Model:
3D Model

Description:

TD230-2002P=TDAO .2 -20S M83726/30-2002P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617825-8
Amperage:10 A at 28 VDC, 115 VAC
Mount Type:Raised Vertical Flange Mount
Operation Type:Delay on Operate
Repeatability:±10%
Termination Type:Solder Pin Terminal
Status Indicator:None
Enclosure:Hermetic Sealed Metallic
Dimensions:1.015 x 1.015 x 1 in, 25.79 x 25.79 x 25.4 mm
Contact Arrangement:2 Form C, DPDT, 2 C/O
Delay Time:20 seconds
Input Voltage:28 VDC
Control Type:Adjustable
SKU:AMP7-1617825-8

Detailed Description

Experience reliable time-delay functionality with our TD230-2002P=TDAO relay. Designed for seamless operation in critical systems, this hermetically sealed metallic relay boasts a raised vertical flange mount for easy installation. With a contact arrangement of 2 Form C (DPDT), it offers two normally open and two normally closed positions for versatile connectivity. The adjustable delay time of 20 seconds allows for precision timing control, while its rugged construction ensures durability in demanding environments. Ideal for applications requiring a 10 A current at 28 VDC or 115 VAC, this relay guarantees consistent performance with a repeatability of ±10%. Whether you need to delay on operate, this relay is the perfect solution for your time-critical needs.