7-1625868-3

Heilind Number:AMP7-1625868-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1625868-3
ECAD Model:
3D Model

Description:

RP 2A 0.25W 30R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625868-3
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:30.1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1625868-3

Detailed Description

Enhance your circuitry with our high-quality RP 2A precision resistor. With a power rating of 0.25W and a resistance of 30.1Ω, it offers exceptional performance. The thin film element and 0.1% tolerance ensure precision in your designs, while the 25PPM temperature coefficient guarantees stability. Suitable for surface mount installation, this resistor measures 2 x 1.25 x .55 mm, making it compact yet efficient. Operating at a rated voltage of 150V, it's perfect for various applications. Trust in the reliability of our Surface Mount Resistors to optimize your electronic projects.