7-1625868-9

Heilind Number:AMP7-1625868-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1625868-9
ECAD Model:
3D Model

Description:

RP 2A 0.25W 34R8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1625868-9
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:34.8 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1625868-9

Detailed Description

Enhance your circuitry with this high-precision thin film resistor. With a resistance of 34.8 Ω and a tolerance of 0.1%, it ensures accurate and reliable performance. Operating at a power rating of 0.25W and a rated voltage of 150V, it is suitable for various applications. Its compact 0805 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and featuring low temperature coefficient of resistance (25PPM), this resistor is ideal for demanding environments where stability is crucial. Trust in its quality for consistent and efficient operation.