| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1658071-2 |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .031 in, 8 mm |
| Voltage: | 125 V AC |
| Contact Type: | Socket |
| Row Spacing: | .136 in, 3.47 mm |
| Impedance: | 100 Ω |
| Package Quantity: | 950 |
| Contact Amperage: | 1.25 A, 9.5 A |
| Number of Positions: | 56 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | H96 |
| Packaging: | Pocket Tape |
| Operating Temperature Range: | -85 - 257 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Select Gold Flash |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .06 mm, 1.27 in |
| Connector Height: | .12 in, 3.05 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K066 |
| Connector System: | Board to Board |
| Stackable: | No |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 675 V AC |
| Board to Board Configuration: | Mezzanine |
| Connector Contact Load Condition: | Fully Loaded |
| Contact Shape: | Single Beam |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Assembly Process Feature Material: | Polyimide Film |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1658071-2 |
| SKU: | AMP7-1658071-2 |
7-1658071-2
| Heilind Number: | AMP7-1658071-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1658071-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the MSB0.80RC-ASY56DP,GP,F,VCTR Board Mount Receptacle, a versatile connector designed for power and signal applications. With a housing made of UL 94V-0 rated LCP (Liquid Crystal Polymer) in sleek black, this connector offers reliable performance in a variety of environments. Featuring 56 contact positions with a pitch of .8mm, it ensures efficient connectivity on printed circuit boards. The contact material is Phosphor Bronze with Select Gold Flash plating, guaranteeing durability and conductivity. With a voltage rating of 125V AC and contact amperage of 9.5A, 1.25A, this connector is suitable for demanding power transmission tasks. Its vertical mount orientation and pocket tape packaging make it easy to integrate into assembly processes. Operating temperature range from -85 to 257°F ensures reliability under extreme conditions. Ideal for mezzanine and board stacking configurations, this connector is a crucial component for your electronic assemblies. RoHS compliant for environmental responsibility.

