| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676480-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 51 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .35 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676480-2 |
7-1676480-2
| Heilind Number: | AMP7-1676480-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1676480-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with our CRG0402 1% 51K surface mount resistor. This compact chip resistor, measuring just 1 x .5 x .35 mm, boasts a power rating of .063 W and a resistance value of 51 KΩ, suitable for a range of applications. With a tolerance of 1% and RoHS compliance, you can trust in its precision and environmental responsibility. The thick film element ensures reliability, while the solder termination type simplifies installation. Operating at a rated voltage of 50 V, this general-purpose resistor is ideal for various electronic projects. Upgrade your designs with this high-quality component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CRG0805F10K | ![]() | |
| TE Connectivity 1623404-1 | ![]() |


