7-1676914-7

Heilind Number:AMP7-1676914-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1676914-7
ECAD Model:
3D Model

Description:

YR1 0.1% 634R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1676914-7
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:634 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP7-1676914-7

Detailed Description

Enhance precision and reliability in your electronic circuits with this YR1 Thin Film Resistor. Featuring a resistance of 634 Ω with a tolerance of 0.1%, this axial-leaded component ensures accurate current flow. With a power rating of .25 W and a rated voltage of 250 V, it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -65 to 155 °C, and with a low temperature coefficient of ±15 ppm/°C, this resistor guarantees stable performance even in harsh environments. Its compact dimensions of 6.3 x 2.3 mm make it easy to integrate, and the tinned copper leads facilitate secure soldering. Ideal for use in various electronic devices, this through-hole resistor is a dependable choice for achieving precise resistance values in your circuits.