| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1676971-9 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 7.5 Ω |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1676971-9 |
7-1676971-9
Specifications
Detailed Description
Enhance your circuitry with precision and reliability using this RN 0805 Thin Film Precision Resistor. With a resistance of 7.5 Ω and a tolerance of 0.1%, it ensures accurate performance in demanding applications. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for various electronic setups. Its solder termination type and compact 0805 size make it easy to integrate onto PCBs. RoHS compliance further underscores its commitment to quality and environmental responsibility. Upgrade your designs with the assurance of consistent and stable resistance values, thanks to this high-quality component.

