| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1761614-5 |
| Amperage: | 1 A |
| Housing Material: | Thermoplastic |
| Number of Rows: | 18 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount - Solder Ball |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Body Orientation: | Straight |
| Pitch: | .051 in, 1.3 mm |
| Voltage: | 48 V AC |
| Contact Type: | Tab |
| Row Spacing: | .079 in, 2 mm |
| Package Quantity: | 25 |
| Contact Amperage: | 1 A |
| Number of Positions: | 200 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 18 MΩ |
| GPL: | G39 |
| Packaging: | Tray |
| Operating Temperature Range: | 32 - 212 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.921 µin, .76 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin-Silver |
| PCB Thickness (Recommended): | 1.57 mm, .8 in |
| Connector Height: | 1.02 in, 25.95 mm |
| Sealable: | No |
| Mating Alignment: | Without |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K180 |
| Contact Layout: | Matrix |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| Contact Shape: | Dual Beam, Single Beam, Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | None |
| Header Type: | Pin Header |
| Connector Assembly Type: | PCB Mount Header |
| Stack Height: | 1.575 in, 30 mm, 36 mm, 40 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 7-1761614-5 |
| SKU: | AMP7-1761614-5 |
7-1761614-5
Specifications
Detailed Description
Enhance your electronic connections with our STEP-Z PLUG 25MM 200P LF ST, designed for optimal performance in board-to-board configurations. Featuring a straight body orientation, this connector boasts 200 positions in 18 rows, facilitating seamless power and signal transmission. With a contact pitch of 1.3 mm and gold-plated copper alloy contacts, it ensures reliable conductivity. The thermoplastic housing in a natural color meets UL 94V-0 standards for material flammability. Suitable for surface mount solder ball termination, it provides easy and secure installation. Operating within a wide temperature range of 32 - 212 °F, this connector is ideal for diverse applications. Trust in its quality and durability for your electronic assembly needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2007615-5 | ![]() | |
| TE Connectivity 6-1761615-1 | ![]() | |
| TE Connectivity 8-1761615-5 | ![]() |


