7-1879021-5
SMW3 120R 5%
Enhance your electronic projects with the SMW3 Power Resistor, a high-performing component designed for precision and durability. With a resistance of 120 Ω and a power rating of 3 W, this surface mount resistor is ideal for applications requiring reliable performance under high voltage conditions, with a rating of 500 V. Its wirewound element construction ensures stability and accuracy, while the solder termination type allows for easy installation. Measuring at 10.5 x 5.5 x 5 mm, it fits seamlessly into various circuit designs. With a tolerance of 5% and RoHS compliance, this resistor guarantees quality and environmental responsibility. Trust the SMW3 for efficient and effective power management in your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1879021-5 |
Power Rating: | 3 W |
Termination Type: | Solder |
Resistance: | 120 Ω |
Rated Voltage: | 500 V |
Mounting Style: | Surface Mount |
Dimensions: | 10.5 x 5.5 x 5 mm |
Product: | Surface Mount Resistors |
Product Type: | Power Resistor |
Element Type: | Wirewound |
Tolerance: | 5% |
Number of Terminations: | 2 |
SKU: | AMP7-1879021-5 |
series: | CGS SM |
Number of Resistors: | 1 |
Resistance Range: | Up to 1kΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±200 ppm/°C |
Part Alias: | 7-1879021-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |