| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879028-2 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 287 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879028-2 |
7-1879028-2
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, featuring a thin film element for reliable performance. With a resistance of 287 KΩ and a tolerance of 0.1%, it guarantees accurate signal processing. The 0805 size and surface mount termination make installation a breeze, while its small dimensions of 2 x 1.25 x .55 mm ensure compatibility with compact designs. Operating at a power rating of 0.1 W and a rated voltage of 100 V, this resistor is suitable for a wide range of applications. Trust in its quality for consistent and efficient circuitry.

