| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879128-1 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 953 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879128-1 |
7-1879128-1
Specifications
Detailed Description
Enhance your circuit with this high-precision RN 0402 resistor, meticulously crafted with a resistance of 953 ohms and a tolerance of 0.1%. Its thin film element ensures reliable performance, while the 10PPM temperature coefficient guarantees stability even in demanding environments. With a compact 0402 size and surface mount termination, it's effortlessly integrated into any design. Rated for 25V and 0.063W, it's suitable for a wide range of applications. Trust in its quality, verified by its two terminations and non-RoHS compliance. Elevate your electronic projects with this Surface Mount Precision Resistor.

