| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879131-3 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 10.5 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879131-3 |
7-1879131-3
Specifications
Detailed Description
Introducing a precision resistor that's essential for precise electronic applications. This RN 0402 resistor offers a resistance of 10.5 KΩ with a tolerance of 0.1%, guaranteeing accurate performance. Rated at 25 V and .063 W power rating, it's suitable for various circuit designs. Its compact 0402 size and surface mount termination make it easy to integrate, while the element's thin film construction ensures reliability. With a low temperature coefficient of 10PPM and two solder terminations, this resistor is ideal for high-precision circuitry. Take your electronic projects to the next level with this cutting-edge component.

