| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879131-9 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 11 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879131-9 |
7-1879131-9
Specifications
Detailed Description
Enhance precision in your electronic circuitry with our RN 0402 thin film precision resistor. Boasting a resistance of 11 KΩ with a tolerance of .1%, this component ensures accurate performance even in demanding applications. Operating at a power rating of .063 W and a rated voltage of 25 V, it's reliable and efficient. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 1 x .5 x .3 mm save valuable space on your PCB. Trust in the quality of our Surface Mount Resistors for consistent and dependable results in your projects. Note: This product is not RoHS compliant.

