| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879133-6 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 5.36 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879133-6 |
7-1879133-6
Specifications
Detailed Description
Enhance your electronic projects with our precision resistor, offering a resistance of 5.36 KΩ with a tolerance of .1%. Designed for optimal performance, this thin film element is rated for a power of .063 W and a voltage of 50 V. Its compact 0603 size, with dimensions of 1.55 x .8 x .45 mm, makes it suitable for surface mount applications. With solder termination and a low temperature coefficient of 10PPM, it ensures reliable operation even in demanding environments. Trust in the quality of our Surface Mount Resistors to meet your circuitry needs.

