| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879134-3 |
| Size Code: | 0603 |
| Tolerance: | .1% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 56.2 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879134-3 |
7-1879134-3
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this RN 0603 thin film resistor. Measuring just 1.55 x .8 x .45 mm, it boasts a resistance of 56.2 KΩ with a tolerance of .1% and a low power rating of .063 W. Designed for surface mount applications, it features two solder terminations for easy installation. With a rated voltage of 50 V and a low temperature coefficient of 10PPM, this resistor ensures stable performance in a compact package. Ideal for demanding environments, it is a must-have component for your circuitry needs.

