7-1879134-8

Heilind Number:AMP7-1879134-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879134-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0603 63K4 0.1% 10PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879134-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:63.4 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879134-8

Detailed Description

Enhance circuit precision with this high-quality 0603 thin film resistor, boasting a resistance value of 63.4 KΩ with a tight tolerance of .1%. Designed for optimal performance, it features a low power rating of .063 W and a rated voltage of 50 V, making it suitable for a wide range of applications. With surface mount termination and compact dimensions of 1.55 x .8 x .45 mm, it offers easy installation and space-saving benefits. RoHS compliant and crafted for reliability, this precision resistor is a valuable component in electronic systems, ensuring consistent and accurate operation.