| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879208-3 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 10 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879208-3 |
7-1879208-3
Specifications
Detailed Description
Enhance precision in your electronic applications with this CPF 0402 10K 0.1% 25PPM 1K RL resistor. Designed for optimal performance, it offers a resistance of 10 KΩ with a tolerance of .1% and a rated voltage of 25 V. With a power rating of .063 W, this thin film element ensures reliable operation in surface mount installations. RoHS compliant and measuring just 1 x .5 x .3 mm, it's a compact yet essential component for maintaining accuracy in your circuitry. Trust in its quality as you tackle your next project with confidence.

