7-1879208-9
CPF 0402 18K 0.1% 25PPM 1K RL
Enhance precision in your electronic designs with this CPF 0402 resistor. Boasting a resistance of 18 KΩ with a tight tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 25 V, this surface mount resistor is suitable for a wide range of applications. Measuring just 1 x .5 x .3 mm, it's compact yet robust, ideal for space-constrained PCB layouts. With solder termination and RoHS compliance, it's both easy to install and environmentally friendly. Trust in its thin film element technology for reliable and stable operation. Upgrade your circuitry with this high-quality precision resistor.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 7-1879208-9 |
Size Code: | 0402 |
Power Rating: | .063 W |
Termination Type: | Solder |
Resistance: | 18 KΩ |
Rated Voltage: | 25 V |
Mounting Style: | Surface Mount |
Dimensions: | 1 x .5 x .3 mm |
Product: | Surface Mount Resistors |
Product Type: | Precision Resistor |
Element Type: | Thin Film |
Tolerance: | .1% |
Number of Terminations: | 2 |
SKU: | AMP7-1879208-9 |
series: | Neohm CPF |
Number of Resistors: | 1 |
Resistance Range: | 1kΩ - 1MΩ Ω |
Product Type: | Fixed Resistor |
Temperature Coefficient: | ±25 ppm/°C |
Part Alias: | 7-1879208-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |