7-1879212-1

Heilind Number:AMP7-1879212-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879212-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 12R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879212-1
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:12.1 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879212-1

Detailed Description

Enhance your circuitry with precision and reliability using our CPF 0402 Surface Mount Resistor. This compact component, with a size code of 0402 and dimensions of 1 x .5 x .3 mm, offers a resistance of 12.1 Ω with a tolerance of .1%. It is designed for a power rating of .063 W and can handle a rated voltage of 25 V, making it suitable for a variety of applications. With a thin film element type and solder termination, it ensures efficient performance in a surface mount configuration. Trust in its quality and performance for your electronic projects.