| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879212-6 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 14 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879212-6 |
7-1879212-6
Specifications
Detailed Description
Improve the precision and reliability of your electronic circuits with our CPF 0402 surface mount resistor. This compact component, with a size code of 0402, features a resistance of 14 Ω and a tolerance of 0.1%, ensuring accurate performance even in demanding applications. Its thin film element construction guarantees stability and low noise operation. With a power rating of .063 W and a rated voltage of 25 V, this resistor is suitable for a wide range of circuit designs. The solder termination type allows for easy installation on PCBs. RoHS compliant and featuring a low temperature coefficient of 25PPM, it meets the highest industry standards for environmental and performance quality. Upgrade your designs with this high-quality surface mount resistor.

