7-1879212-8

Heilind Number:AMP7-1879212-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879212-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 14R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879212-8
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:14.7 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879212-8

Detailed Description

Enhance precision in your electronic projects with our CPF 0402 14R7 0.1% surface mount resistor. Measuring at a compact 1 x .5 x .3 mm, this thin film resistor offers a resistance of 14.7 Ω with a tolerance of .1%. Its solder termination type ensures easy installation, while its power rating of .063 W and rated voltage of 25 V make it suitable for various applications. Trust in its reliable performance, with a low temperature coefficient of 25PPM and compliance with RoHS regulations. Ideal for use in compact devices, the CPF 0402 is a crucial component for maintaining precision in your circuit designs.