7-1879212-9

Heilind Number:AMP7-1879212-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1879212-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 15R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879212-9
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:15.4 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879212-9

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0402 15R4 0.1% 25PPM 1K RL resistor. Measuring a compact 1 x .5 x .3 mm, this surface-mount component offers a power rating of .063 W, making it suitable for a wide range of applications. With a resistance of 15.4 Ω and a tolerance of .1%, it ensures accurate performance in your circuitry. Operating at a rated voltage of 25 V, this thin film resistor guarantees stable and consistent results. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Trust in the quality of our Surface Mount Resistors for your project needs.