7-1879221-4

Heilind Number:AMP7-1879221-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1879221-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 8R87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879221-4
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:8.87 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879221-4

Detailed Description

Enhance precision in your electronic circuits with this 0603-sized CPF resistor. Designed for surface mount applications, it features a thin film element with a resistance of 8.87 Ω and a tolerance of 0.1%, ensuring accurate performance. With a power rating of 0.063 W and a rated voltage of 50 V, it's suitable for various low-power applications. Measuring 1.55 x 0.8 x 0.45 mm, this component is compact and easy to integrate. Trust in its quality as a reliable solution for your resistor needs.