7-1879222-6

Heilind Number:AMP7-1879222-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879222-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 124R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879222-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:124 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879222-6

Detailed Description

Enhance the precision of your electronic circuitry with our CPF 0603 thin film resistor. Measuring 1.55 x .8 x .45 mm, this surface-mount component boasts a resistance of 124 Ω with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures reliable performance in a variety of applications. With a low temperature coefficient of 25PPM, it offers exceptional stability over time. Designed for easy installation with solder termination, it is a crucial component for achieving optimal performance in your electronic designs.