7-1879224-8

Heilind Number:AMP7-1879224-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879224-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 22K6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879224-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:22.6 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879224-8

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 22.6 KΩ with a tolerance of .1%. Designed with thin film technology, it ensures accurate and reliable performance. The 0603 size code and surface mount termination make it easy to integrate into your circuit board. Operating at a power rating of .063 W and rated voltage of 50 V, it's suitable for various applications. With dimensions of 1.55 x .8 x .45 mm, it offers compact yet efficient functionality. Upgrade your components with this high-quality chip resistor.