7-1879225-6

Heilind Number:AMP7-1879225-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1879225-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 274K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879225-6
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:274 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879225-6

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 274K 0.1% Thin Film Precision Resistor. Measuring 1.55 x .8 x .45 mm, this surface mount resistor is designed for efficient solder termination and boasts a resistance of 274 KΩ with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable performance even in demanding applications. RoHS compliant, it aligns with environmental standards. Perfect for use in various electronic devices, it offers exceptional quality and accuracy for your circuitry needs.