7-1879225-8

Heilind Number:AMP7-1879225-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1879225-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 287K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879225-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:287 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879225-8

Detailed Description

Enhance your circuitry with this precision resistor, featuring a resistance of 287 KΩ with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .063 W and a low temperature coefficient of 25PPM. With a rated voltage of 50 V, this component is suitable for a wide range of applications. Its surface mount design and solder termination make for easy installation, while its compact dimensions of 1.55 x .8 x .45 mm ensure a space-efficient fit. Trust in its high-quality thin film element for reliable and accurate operation. Proudly non-RoHS compliant.