7-1879226-0

Heilind Number:AMP7-1879226-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1879226-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 64K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879226-0
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:64.9 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879226-0

Detailed Description

Enhance your electronic circuitry with our high-precision CPF 1206 resistor. Boasting a resistance of 64.9 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this surface-mount component ensures accurate and stable performance. Operating at a rated voltage of 150V with a power rating of .125W, it's suitable for a wide range of applications. Its compact 1206 size and solder termination make installation a breeze, while the thin film element guarantees reliability. RoHS compliant and supplied in a convenient 1K reel, this resistor from our Surface Mount Resistors range is a must-have for any electronics enthusiast or professional. Elevate your designs with precision and efficiency.