7-1879226-1

Heilind Number:AMP7-1879226-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1879226-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 66K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1879226-1
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:66.5 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1879226-1

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 surface mount resistor. With a resistance of 66.5 KΩ, it ensures accurate signal control while operating at a maximum power rating of .125 W. The thin film element type guarantees reliable performance, with a tight tolerance of .1% and low temperature coefficient of 25PPM. Measuring at 3.1 x 1.55 x .55 mm, this resistor is compact and easy to integrate into your designs. Its solder termination and 150 V rated voltage make it suitable for a variety of applications. Trust in its quality, as it complies with RoHS standards. Upgrade your circuitry with this high-quality surface mount resistor.