| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879252-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 8.87 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.2 x 1.6 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879252-9 |
7-1879252-9
Specifications
Detailed Description
Enhance circuit performance with our RP 2B 8R87 precision resistor, meticulously crafted with a thin film element for exceptional accuracy. Boasting a resistance of 8.87 Ω with a tight tolerance of 0.1%, this component guarantees reliable operation in demanding applications. Its compact 1206 size and surface mount termination make installation a breeze, while its power rating of .25 W and rated voltage of 200 V ensure robust performance. With RoHS compliance and high-quality construction, our resistor is the ideal choice for critical electronic systems. Elevate your designs with the unparalleled precision of this cutting-edge component.

