| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879266-9 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 576 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879266-9 |
7-1879266-9
Specifications
Detailed Description
Enhance your circuitry with the RP 2B 576K Precision Resistor, a high-quality component designed for optimal performance. With a resistance of 576 KΩ and a tolerance of .1%, this Thin Film resistor ensures precise and reliable operation. Its compact 1206 size and Surface Mount termination make it easy to integrate onto your PCB. Operating at a rated voltage of 200 V and power rating of .25 W, it is suitable for a wide range of applications. RoHS compliant and featuring a temperature coefficient of 15PPM, it guarantees environmental responsibility and stability in varying operating conditions. Upgrade your design with this cutting-edge component from our Surface Mount Resistors collection.

