| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1879268-1 |
| Size Code: | 0805 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 17.4 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP7-1879268-1 |
7-1879268-1
Specifications
Detailed Description
Enhance your electronic projects with the RP 2A 17R4 precision resistor, a high-performance component designed for optimal accuracy. With a resistance of 17.4 Ω and a tolerance of 0.1%, this thin film resistor ensures reliable and stable performance in a compact 0805 package. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. Featuring solder termination and surface mount mounting style, installation is quick and convenient. RoHS compliant, this resistor meets environmental standards without compromising on quality. Upgrade your circuit designs with the precision and efficiency of the RP 2A 17R4 resistor.

